Festo VUVS-L25-M52-MD-N14-F8
Solenoid Valve, Sz 25, M5, 5/2-Way, MD, 1/4 NPT, F9, VUVS-L Series
Mfr. Part #: VUVS-L25-M52-MD-N14-F8 / RS Stock #: 70993102
Price
Qty.
Standard Price
1
$78.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
575554
Dimensions
0.00 in W
Family Name
VUVS/VTUS Family
Media Type
Air
Port Size
0.25 in
Reset Type
Mechanical spring for M52 and M32
Thread Type
NPT
Type
Pilot - Internal Air
Valve Type
Inline
Overview
Festo's VUVS Series solenoid valves are designed for applications requiring a compact, yet robust design, with a variety of mounting options, and high flow rates. An extensive range of mounting accessories and valve functions provides various options for integrating these valves into your machine concept. The VUVS is a powerhouse valve that will improve your productivity and simplify your stock.
Features:
3 sizes offering flow rates ranging from 700 l/min - 2300 l/min
Robust design suitable for harsh environments
Rotatable coil head for simplified cable routing
NPT port sizes from 1/8" - 3/8"