Festo SME-10M-DS-24V-E-0,3-Q-M8D
Sensor, proximity, SME-10M-DS-24V-E-0,3-Q-M8D
Mfr. Part #: SME-10M-DS-24V-E-0,3-Q-M8D / RS Stock #: 70992496
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$46.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.1 mA
Alternate Mfr Part Number
551368
Design
C-slot
Supply Voltage
24 VDC
Transistor Type
NO
Overview
Festo SMT/SME Series — Proximity Sensors for T-slot & C-slot | Festo NO Reed Pneumatic Position Detector with IP65, IP68:
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning. All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
T-slot Sensor Features:
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing
DFM-B: SMTO-8E, SMTSO-8E, SMEO-8E, SMPO-8E cannot be used
DHDS: SME-8M can only be used on 50
DHPS: SME-8M can only be used on 2 to 35
HGDD-63-A: SMT-8M-A cannot be used
HGPT-B: SMT-8G can only be used from size 40 upwards
SDBT-BSW-PU/NU can only be used on a limited number of drive series
C-slot Sensor Features:
Compatible with all Festo C-Slots
24 V dc Operating Voltage
Switching outputs PNP, NPN, contacting
ADVC 100: SMT-10M and SME-10M cannot be used (ADVC has a T-slot and C-slot)
DSM/DSM-B-6/8/10: SME-10M cannot be used
DSM/DSM-B-10/16: SMT-10M cannot be used
HGPT-B: SMT-10G can only be used up to size 35
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning. All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
T-slot Sensor Features:
C-slot Sensor Features: