Location: 
All Products

FCI 69190-403

FCI - 69190-403 - Header;  Thru Hole;  3;  Tin Lead Over Nickel or Tin Over Nickel;  Single Row View larger image View larger image
Image may be a representation.
See specs for product details.

FCI Header; Thru Hole; 3; Tin Lead Over Nickel or Tin Over Nickel; Single Row
Mfr. Part#:
69190-403

Allied Stock#: 70089016
 

Resources

View 69190-403 Datasheet Datasheet

View More from FCI >>
Pricing (USD) & Availability
Standard Pricing
$0.077 (Each)
1$0.077
25$0.072
100$0.069
250$0.066
500$0.061
Availability

2968 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Body Style: Single Row
Brand/Series: Bergstik® II/69190 Series
Color: Black
Contact Mating Area Plating: Tin Lead Over Nickel or Tin Over Nickel
Contact Plating: Tin over Nickel
Flammability Rating: UL94V-0
Length, Pin: 0.12 "
Material, Base: Phosphor-Bronze
Material, Contact: Phosphor Bronze
Material, Housing: Nylon/PCT
Mounting Hole Size: 0.04 "
Mounting Type: Thru Hole
Number of Contacts: 3
Number of Positions: 3
Number of Rows: 1
Pin Spacing: 0.1 "
Special Features: Breakaway
Termination: Thru-Hole
Type: PCB Plug

Overview

Bergstik® II Header, Thru Hole Mounting Type, Black Color, Phosphor-Bronze Base Material
  • Phosphor-bronze pin material
    Header mounting type thru-hole, black color.