Refine Your Search
[-] Filter by Voltage, Rating
[-] Filter by Air Flow
[-] Filter by Dimensions
[-] Filter by Termination
[-] Filter by Noise Level
[-] Filter by Static Pressure
[-] Filter by Bearing Type
[-] Filter by Brand/Series
[-] Filter by Current, Rating
[-] Filter by Power, Rating
[-] Filter by Special Features
[-] Filter by Speed
[-] Filter by Manufacturer
[-] Filter by RoHS Code
Sort By:
Show Per Page
 Page of 8 
Comparing 0 items Info Availability Price (USD) Quantity Voltage, Rating Air Flow Dimensions Termination Noise Level Static Pressure Bearing Type Brand/Series Current, Rating Power, Rating Special Features Speed
                                 

Add to
compare


Mfr's Part #: R2E225-BD92-37
Allied Stk #: 70105304
In Stock: 0
 
$250.60
Each


    225 Dia. mm  Leadwires      Ball  R2E225 Series      Highly Resistant to Dirt/Dust   

Add to
compare
In Stock: 0
 
1+  $225.73
10+  $216.12
50+  $210.03
100+  $204.51
Each


48 VDC  330 CFM  6.9"Dia.x2.72"W in.  Leadwires  65 dBA    Ball  R1G175 Series  0.8 A  34 W  Tachometer  3100 RPM 

Add to
compare


Mfr's Part #: R1G220-AB73-52
Allied Stk #: 70393927
In Stock: 0
Min. Qty: 5
 
$331.73
Each


48 VDC    8.66"Dia.x2.8"W in.  Leadwires      Ball  R1G220 Series  2.4 A  100 W    3100 RPM 

Add to
compare
In Stock: 0
 
1+  $126.12
6+  $121.89
15+  $115.55
25+  $108.76
Each


12 VDC  141.3 CFM  165 x 51 mm  Leadwires  58 dBA    Ball  RER160DC Series    18.5 W  Fully Integrated Commutation Electronics, Electronic Protection Against Reverse Polarity or Blocking and Over-Loading  3050 RPM 

Add to
compare
In Stock: 0
 
1+  $263.32
5+  $249.73
10+  $241.38
15+  $233.61
more >>
Each


230 VAC  789 CFM  8.94"Dia.x3.9"W in.  Leadwires  71 dBA    Ball  R2E225    200 W  Highly Resistant to Dirt/Dust   

Add to
compare
2 can ship
in 10 days
 
1+  $324.44
25+  $301.26
Each


115 VAC  1033 CFM  281 Dia. A × 190 Dia. B × 82 HC × 93 HD mm  Leadwires    2.83 In. (H2O)  Ball  AB280  1.9/2.7 A  220/313 W  Quiet, Space-Saving Fresh Air Cooling, Backward Curved Blades w/ High Efficiency Air Flow, Clockwise Rotation as Viewed from Air Intake Side, Permanently Lubricated Double-Sealed Ball Bearings  2850 RPM 

Add to
compare
In Stock: 66
 
1+  $215.87
5+  $203.44
10+  $192.33
15+  $182.38
more >>
Each


24 VDC  330 CFM  6.9"Dia.x2.72"W in.  Leadwires  65 dBA    Ball  R1G175 Series  1.6 A  34 W  Tachometer  3100 RPM 

Add to
compare


Mfr's Part #: R2E250-AW50-05
Allied Stk #: 70105306
In Stock: 0
Min. Qty: 10
 
$303.91
Each


230 VAC  1048 CFM  255 Dia. x 141 W mm  Leadwires  72 dBA    Ball  R2E250 Series  0.81 A  185 W  Single Inlet  2650 RPM 

Add to
compare
In Stock: 1
 
1+  $326.72
25+  $250.35
Each


12 VDC  115 CFM  4 Dia. x 2.13 W in.  Leadwires    1.9 In. (H2O)  Ball  DB102  2.1 A  25 W  Quiet, Space-Saving Fresh Air Cooling, Backward Curved Blades w/ High Efficiency Air Flow, Clockwise Rotation as Viewed from Air Intake Side, Permanently Lubricated Double-Sealed Ball Bearings, Brushless DC Motor for Excellent Control, Reverse Polarity Protected  4500 RPM 

Add to
compare
In Stock: 0
 
1+  $92.42
15+  $88.91
25+  $86.03
50+  $79.80
more >>
Each


200-240 VAC  530 CFM  223 × 74 (8.8 × 2.9) mm (In.)  Leadwires  70 dBA  1.5 In. (H2O)  Ball  OAB220 Series  0.5/0.58 A  117 W  Dual Ball Bearing  2650 RPM 

Add to
compare
3 can ship
in 10 days
 
1+  $334.58
25+  $297.59
Each


115 VAC  1244 CFM  318 Dia. A × 220 Dia. B × 140 HC × 155 HD mm  Leadwires    1.48 In. (H2O)  Ball  AB320  1/1.4 A  117/161 W  Quiet, Space-Saving Fresh Air Cooling, Backward Curved Blades w/ High Efficiency Air Flow, Clockwise Rotation as Viewed from Air Intake Side, Permanently Lubricated Double-Sealed Ball Bearings  1600 RPM 

Add to
compare
In Stock: 0
 
1+  $326.72
25+  $250.35
Each


24 VDC  115 CFM  4 Dia. x 2.13 W in.  Leadwires    1.9 In. (H2O)  Ball  DB102  1 A  25 W  Quiet, Space-Saving Fresh Air Cooling, Backward Curved Blades w/ High Efficiency Air Flow, Clockwise Rotation as Viewed from Air Intake Side, Permanently Lubricated Double-Sealed Ball Bearings, Brushless DC Motor for Excellent Control, Reverse Polarity Protected  4500 RPM 

Add to
compare
9 can ship
in 10 days
 
1+  $610.41
25+  $555.77
Each


48 VDC  565 CFM  8.66 Dia. x 2.8 W in.  Leadwires    2 In. (H2O)  Ball  DB220  1.6 A  75 W  Quiet, Space-Saving Fresh Air Cooling, Backward Curved Blades w/ High Efficiency Air Flow, Clockwise Rotation as Viewed from Air Intake Side, Permanently Lubricated Double-Sealed Ball Bearings, Brushless DC Motor for Excellent Control, Reverse Polarity Protected  2950 RPM 

Add to
compare
In Stock: 0
 
1+  $248.21
5+  $238.01
10+  $228.61
15+  $219.93
Each


115 VAC  1330 CFM  310 mm  Leadwires  68 dBA    Ball  R4E310 Series    155 W  Two Fold Curved Blades  1550 RPM 

Add to
compare
In Stock: 0
 
1+  $245.11
5+  $236.78
10+  $226.25
15+  $217.87
Each


115 VAC  1330 CFM  12.5"Dia.x6.06"W in.  Leadwires  63 dBA    Ball  R4E310 Series    180 W  Two Fold Curved Blades  1550 RPM 

Add to
compare
In Stock: 0
 
1+  $130.60
6+  $119.84
15+  $114.07
25+  $108.46
more >>
Each


12 VDC  111.8 CFM  3.98"Dia.x1.98"W in.  Leadwires  69 dBA    Ball  RER101    23 W  Tachometer  5900 RPM 

Add to
compare
In Stock: 0
 
1+  $296.11
6+  $271.74
15+  $258.67
25+  $245.96
more >>
Each


48 VDC  365 CFM  7.48"Dia.x2.697"W in.  Leadwires  68 dBA    Ball  R1G190 Series  1.2 A  51 W  Tachometer  2950 RPM 

Add to
compare
In Stock: 0
 
1+  $288.70
5+  $279.55
10+  $266.83
15+  $255.23
more >>
Each


115 VAC  756 CFM  225 mm  Leadwires  75 dBA    Ball  R2E225 Series    185 W  Highly Resistant to Dirt/Dust   

Add to
compare


Mfr's Part #: R2E190-AO84-22
Allied Stk #: 70226985
In Stock: 0
 
$188.87
Each


230 VAC  365 CFM  190 mm  Leadwires  64 dBA    Ball  R2E190AO Series    75 W  Highly Resistant to Dirt/Dust  2700 RPM 

Add to
compare


Mfr's Part #: R3G220-AE70-01
Allied Stk #: 70228343
In Stock: 0
 
$477.65
Each


230 VAC    8.66 (220) in. (mm)  Leadwires      Ball  R3G220 Series  2.5 A  160 W  Thermal Overload Protector (TOP) Wired Internally  3280 RPM 
 Page of 8 
 

© Allied Electronics, Inc. 2014. All rights reserved.