Location: 
All Products

Excelta Corporation 115-SA***

Excelta Corporation - 115-SA*** - Tweezer;  4.25 in.;  Stainless steel View larger image View larger image
Image may be a representation.
See specs for product details.

Excelta Corporation Tweezer; 4.25 in.; Stainless steel
Mfr. Part#:
115-SA***

Allied Stock#: 70034143

 RoHS Exempt Product

 

Resources

View 115-SA*** Datasheet Datasheet

View More from Excelta Corporation >>
Pricing (USD) & Availability
Standard Pricing
$73.88 (Each)
1$73.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Micro-Electronics
Length: 4.252" (108mm)
Magnetic Type: Anti-Magnetic
Material: Stainless Steel
Tip Size: Fine
Tip Style: SMD Handling
Tip Type: Curved
Type: Tweezer

Overview

S.M.D Paddle Tip Tweezers
The 0.5 mm groove on the inside of the tip is designed on a 30° angle, for holding and placing cylindrical devices. Stainless Steel Antimagnetic.