Excelsys Technologies XS500-24N-000
Power Supply,AC-DC,28V,21A,85-264V In,Open Frame,Panel Mnt,Medical,Xsolo Series
Mfr. Part #: XS500-24N-000 / RS Stock #: 70378439
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
21 A
Output Power
590 W
Output Voltage
28 VDC
Primary Type
AC-DC
Type
Medical ; Industrial
Overview
The Xsolo family of high efficiency, high reliability single output power supplies from Excelsys Technologies provides up to an incredible 1008 W in an extremely compact package. Available in two package types, the high efficiency Xsolo delivers an incredible convection cooled 504 W in an open-frame U-channel form factor and up to 1008 W in an enclosed, fan cooled chassis. The Xsolo platform comes with a host of features including variable speed fan, 12 V/300 mA isolated bias supply, remote ON/OFF, output voltage control and parallel operation for higher power applications. Nominal output voltages are 24 V and 48 V with wide adjustment ranges and user defined set-points.
Single Output: 24 V or 48 V
Ultra High Efficiency, >92%
Dual Safety Approvals: UL/EN60950 2nd Edition & UL/EN60601-1 3rd Edition
Remote ON/OFF Signal
5 Year Factory Warranty