Excelsys Technologies XLB-00

Excelsys Technologies Card Cage; Power Supply; 4 Position; 400 W; 1U; 10.24x3.5x1.59 In; Xlite Series
Mfr. Part#:
XLB-00

Allied Stock#: 70055487
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$201.35 (Each)
1$201.350
10$195.330
25$186.970
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Xlite family of power supplies provides up to 600 W in a slimline 1U x 260 x 89 mm package. Providing up to 8 isolated outputs, the Xlite family is the most flexible power supply in its class and bring affordable configurable power to the 200-600 W market. The slimline product boasts unrivalled power density saving valuable system space. Combined with ultra high efficiencies, the Xlite family provides system designers with flexible instant solutions that significantly shorten and simply system design in time.
  • Slimmest 400 W Configurable Power
  • Extra Low Profile: 1U height (40 mm)
  • All Outputs Fully Floating
  • Ultra High Efficiency, Up to 89%
  • Plug & Play Power
  • Visual LED Indicators
  • Applications: Industrial Machines, Test and Measurement, Automation Equipment, Printing and Telecommunications


  • © Allied Electronics, Inc. 2015. All rights reserved.