Excelsys Technologies XCA-00

Excelsys Technologies Card Cage; Power Supply; 6 Position; 400 W; 1U; 10.55x5x1.59 In; Xcite Series
Mfr. Part#:
XCA-00

Allied Stock#: 70055504
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$253.73 (Each)
5$253.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

It's finally possible to build your own modular power supply and still maintain CE and UL approvals! Excelsys makes it easy with their Xgen Series. The Xgen Series allows users to configure high efficiency, off-line power supplies in less than 5 minutes with full agency approvals. The Xgen Series Power Supplies combine feature-laden powerPacs (front ends) with slide-in powerMods (output converters). This plug-together architecture creates an instant custom power solution with industry leading 16 W/In.3 power density and up to 90% conversion efficiency. Available in two package sizes, with commercial and medical grade powerPacs, the Xgen Series provides a standard do-it-yourself solution for custom application requirements. Features:
  • Custom, Modular Power Supply from 200-1340 Watts
  • Plug and Play Power Allows Fast Custom Configuration and Easy Logistics
  • Maintain Full Agency Approvals with Modules You Install On-Site
  • LED Indicators Tell You What Is Happening — DC Good, AC Good
  • Remote Vtrim Adjustable to 30% of Vnom (Xg2-Xg5), 40% of Vnom (Xg1)
  • Includes Protection Circuits: Over-Voltage and Adjustable Current
  • Universal AC Input Range (85-264 VAC at 47-63 Hz)
  • Wide Temperature Range — –20 to 70 °C
  • No Load Regulation of ±0.2%
  • Very Wide Voltage Adjust Ranges — All powerMods
  • Multiple Modules Connectable in Series or Parallel
  • Ripple and Noise at <1% Peak-to-Peak Maximum (20 MHz Bandwidth)
  • Active Power Factor Correction for EN61000-3-2 Class D Compliance
  • Output Regulation ±0.1% with ±10% Change of Input


  • © Allied Electronics, Inc. 2015. All rights reserved.