All Products

Excelitas Technologies Sensors VTL5C7

Excelitas Technologies Sensors - VTL5C7 - Optocoupler;  Analog;  Axial;  Photocell;  2mA Max,  50v Max,  4 pin View larger image View larger image
Image may be a representation.
See specs for product details.

Excelitas Technologies Sensors Optocoupler; Analog; Axial; Photocell; 2mA Max, 50v Max, 4 pin
Mfr. Part#:

Allied Stock#: 70219613
View More from Excelitas Technologies Sensors >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Input Type: LED
Output Type: Photocell
Package Type: Axial
Type: Analog


VTL5C6 has a large dynamic range, high dark resistance, a low temperature coefficient of resistance, and a small light history memory. VTL5C7 is a shallow sloped device with good dynamic range, average temperature coefficient of resistance, speed of response, and light history memory.

  • Low Noise
  • Infinitely Variable Resistor as Output Element
  • Resistance Is Inversely Proportional to Input Drive Current

  • Audio Limiting and Compression
  • Automatic Gain Control
  • Linear and DC Isolators
  • SCR and TRIAC Drivers
  • Logic Interfacing
  • Noiseless Switching
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.