Excelitas Technologies Sensors VTL5C3/2

Excelitas Technologies Sensors Optocoupler; Analog; Axial; Photocell; Vactrol; 40 mA (LED)
Mfr. Part#:
VTL5C3/2

Allied Stock#: 70219701
 

Notes

Pricing (USD) & Availability
Standard Pricing
$10.19 (Each)
1$10.193
10$9.270
25$8.488
100$7.837
250$7.281
500$6.795
1000$6.369
Availability

1434 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Isolator, Analog Optical, Axial leaded, 2.0 V @ 20 mA (LED, 40 mA (Max.) (LED), -40 degC, 75 degC
This light tight package which houses a light source and one or more photoconductive cells. Through control of the input current or applied voltage, the output resistance can be varied. The output resistance can be made to switch between ""on"" and ""off"" state or made to track the input signal in an analog manner.
  • High input-to-output voltage isolation.
  • True resistance element output.
  • SIngle or dual element outputs available.
  • Low cost
  • Suitable for AC or DC use
  • Wide range of input to output characteristics
  • Low drive current.


  • © Allied Electronics, Inc. 2015. All rights reserved.