Location: 
All Products

Excelitas Technologies Sensors VTL5C10

Excelitas Technologies Sensors - VTL5C10 - Optocoupler;  Analog;  Axial;  Photocell;  Vactrol;  40 mA (Max.) (LED) View larger image View larger image
Image may be a representation.
See specs for product details.

Excelitas Technologies Sensors Optocoupler; Analog; Axial; Photocell; Vactrol; 40 mA (Max.) (LED)
Mfr. Part#:
VTL5C10

Allied Stock#: 70219611
 
View More from Excelitas Technologies Sensors >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$5.54 (Each)
1$5.536(Save 49%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$10.86 (Each)
1$10.860
10$9.870
25$9.050
100$8.360
250$7.760
500$7.250
1000$6.790
Availability

836 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Current, Forward: 40 mA (Max.) (LED)
Input Type: LED
Output Type: Photocell
Package Type: Axial
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -40 °C
Type: Analog
Voltage, Forward: 2.8 V @ 20 mA (LED)
Voltage, Isolation: 2500 V (RMS) (Min.) @ 70% Rel. Humidity
Voltage, Reverse: 3.0 V (Max.) (Break Down) @ 25 °C

People Also Bought

* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.