Excelitas Technologies Sensors LHI 968
Detector, Pyroelectric, Dual Element, 2 sq-mm X 1 sq-mm, 4000 V/W (Typ.), 1%
Mfr. Part #: LHI 968 / RS Stock #: 70219618
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Intrusion alarm
Configuration
2 Element
Element Material
Ceramic
Input Offset Voltage
1.5 V (Max.) V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Noise Rating
20 uVp-p
Operating Voltage
12 V
Package Type
TO-5
Overview
The analog LHi 968 series with Dual Element configuration is performance-proven top of the line product in high-end applications. The LHi 968 design provides for a reduced sensitivity to EMI and excellent White Light Immunity (WLI). PYD 1398 offers a higher level of RF immunity and is optionally available with grading for lower white light sensitivity.
Features
TO-5 metal housing
Improved EMI protection
Reduced (WLI)
Applications
Intrusion Alarms
High-end Motion Sensors
Features
Applications