Location: 
All Products

Exar XR71211EHMTR-F

Exar - XR71211EHMTR-F - 1.5A Very low dropout LDO with 1.4V to 2.625V input voltage View larger image View larger image
Image may be a representation.
See specs for product details.

Exar 1.5A Very low dropout LDO with 1.4V to 2.625V input voltage
Mfr. Part#:
XR71211EHMTR-F

Allied Stock#: 70400789

 RoHS Compliant Part

 

Resources

View XR71211EHMTR-F Datasheet Datasheet

View More from Exar >>
Pricing (USD) & Availability
Standard Pricing
$1.72 (Each)
250$1.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 250

Specifications

Current, Output: 3.5 mA
Dimensions: 3 x 3 x 0.9 mm
Height: 0.035" (0.9mm)
Length: 0.118" (3mm)
Load Regulation: 0.2 %
Mounting Type: Surface Mount
Number of Outputs: 2
Number of Pins: 10
Output Type: Adjustable
Package Type: DFN
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Voltage, Input Range: 3 V
Voltage, Input, High Level: 3 V
Voltage, Output: ≥0.6 V
Width: 0.118" (3mm)

Overview

XR71211 Operates Down to 1.4 V VIN Requiring No Charge Pump or External Bias.
Exar Corporation (NYSE: EXAR), a leading supplier of high performance analog mixed-signal components, and video and data management solutions, announced the expansion of its low voltage, low-dropout (LDO) regulators with the new XR71211. This LDO provides 1.5 A from voltages as low as 1.4 V and a guaranteed dropout voltage of 250 mV at maximum junction temperature. The XR71211 is targeted at 1.5 V to 1.2 V and 1.8 V to 1.5 V conversions. The new LDO is
targeted at a wide range of markets including communications, enterprise solutions, industrial systems and space constrained consumer devices.