Location: 
All Products

Exar SP233ACP-L

Exar - SP233ACP-L - RS-232 120kbps 2TX/2RX Transceiver,  5V, Internal caps View larger image View larger image
Image may be a representation.
See specs for product details.

Exar RS-232 120kbps 2TX/2RX Transceiver, 5V, Internal caps
Mfr. Part#:
SP233ACP-L

Allied Stock#: 70400774

 RoHS Compliant Part

 

Resources

View SP233ACP-L Datasheet Datasheet

View More from Exar >>
Pricing (USD) & Availability
Standard Pricing
$3.18 (Each)
144$3.180
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 144 |  Multiples Of: 18

Specifications

Brand/Series: SP23 Series
Data Rate: 0.24 Mbit/s
Dimensions: 26.16 x 6.35 x 3.3 mm
Height: 0.13" (3.3mm)
Length: 1.029" (26.16mm)
Mounting Type: Through Hole
Number of Pins: 20
Number of Receivers: 2
Package Type: PDIP
Receiver Signal Type: Single Ended
Standards: EIA/TIA-232, RS-232, V.28
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Transmitter Type: Single Ended
Type of Power Supply: Single
Typical Single Supply Voltage: 5 V
Width: 0.25" <1/4> (6.4mm)

Overview

The SP233A/SP310A/SP312A devices are a family of line driver and receiver pairs that meets the specifications of RS-232 and V.28 serial protocols. The devices are pin-to-pin compatible with popular industry standard pinouts. The SP233A/SP310A/SP312A offer 120 kbps data rate under load, small ceramic type 0.1 μF charge pump capacitors and overall ruggedness for commercial applications. Features include Exar's BiCMOS design allowing for low power operation without sacrificing performance. These devices are available in plastic DIP and SOIC Wide packages operating over the commercial and industrial temperature ranges.

Features:
  • Operates from a Single +5 V Power Supply
  • Meets all RS-232F and ITU V.28 Specifications
  • Operates with 0.1 μF Ceramic Capacitors
  • No External Capacitors required (SP233A)
  • Low Power Shutdown (SP310A, SP312A)
  • High Data Rate — 120 kbps under load
  • Low power CMOS Operation
  • ±2 kV Human Body Model ESD Protection
  • Lead Free packaging available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.