Eurotherm NANODAC/VH/X/X/LRD/X/ES/WD/X/ENG/
4 analog DC in, 1 Logic DC out, 2 relay out, 1 DC out, 2 logic DC in, EtherNet
Mfr. Part #: NANODAC/VH/X/X/LRD/X/ES/WD/X/ENG/ / RS Stock #: 70722304
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,431.25
5
$2,309.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE ; cUL
Communication Port Type
Ethernet/IP
Controller Type
PID ; On/Off ; VP
Display Colors
Multicolored
Display Type
TFT, 320x240 pixels
Mounting Type
Panel Mount
Number of Inputs
2 ; 4
Number of Outputs
1 Logic DC ; 2 Relay ; 1 DC
Special Features
Cascade, User Wired Advanced Control
Supply Voltage
85-264 VAC
Temperature Operating Range
0 to 55 °C
USB Channels
1
Overview
Nanodac - Chart Recorder
The nanodacTM recorder/controller offers the ultimate in graphical recording combined with PID control for a box of its size.
This secure data recording device with accurate control is enhanced by a full colour, VGA display to bring a crystal clear operator interface to even the smallest of machines.
The 3.5" TFT display offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application.
The views include: Horizontal and vertical trends, Horizontal and vertical bar graphs, Numeric, Alarm panel, Alarm status, and control loops.
The unit also provides user wiring from the front of the product for detailed configuration without the need to connect to a PC.
Features
Secure data recording
High accuracy universal inputs
2 PID control loops
USB removable data storage facility
50MB flash memory
Ethernet communications
Modbus TCP/IP slave
3.5" TFT VGA crystal clear display
30 virtual channels
Multiple I/O options
Cascade with auto-tune
Multi-language (English, French, German, Italian and Spanish)
Compact design
Wash down front
The nanodacTM recorder/controller offers the ultimate in graphical recording combined with PID control for a box of its size.
This secure data recording device with accurate control is enhanced by a full colour, VGA display to bring a crystal clear operator interface to even the smallest of machines.
The 3.5" TFT display offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application.
The views include: Horizontal and vertical trends, Horizontal and vertical bar graphs, Numeric, Alarm panel, Alarm status, and control loops.
The unit also provides user wiring from the front of the product for detailed configuration without the need to connect to a PC.
Features