Location: 
All Products

Eurotherm 32H8I/AL/VH/RXXX/R/XXX/G/ENG/ENG/XX//

Eurotherm - 32H8I/AL/VH/RXXX/R/XXX/G/ENG/ENG/XX// - 1/8 DIN,  2 relay out,  temperature and mVDC in View larger image View larger image
Image may be a representation.
See specs for product details.

Eurotherm 1/8 DIN, 2 relay out, temperature and mVDC in
Mfr. Part#:
32H8I/AL/VH/RXXX/R/XXX/G/ENG/ENG/XX//

Allied Stock#: 70724353

 RoHS Compliant Part

 

Resources

View 32H8I/AL/VH/RXXX/R/XXX/G/ENG/ENG/XX// Datasheet Datasheet

View More from Eurotherm >>
Pricing (USD) & Availability
Standard Pricing
$407.00 (Each)
1$407.000
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CE, cUL, Gost
Brand/Series: 3200i Series
Display Colors: Green, Amber
Display Type: LCD
Mounting Type: Panel Mount
Number of Outputs: 2 relay
Supply Voltage: 100-264 VAC
Temperature, Operating, Range: 0 to 55 °C

Overview

3200i Series
Indicators and Alarm Units

The Eurotherm range of 3200i indicators offer accurate indication of temperature and process measurements. Process interlocks, including overtemperature furnace limits, are implemented using relay output channels.

The emphasis is on ease of use. A simple ‘Quick Start’ code is used to configure all the functions essential for indication and protecting your process. This includes input sensor type, measurement range and alarms making ‘Out the Box’ operation truly achievable. In operation every parameter has a scrolling text message describing its function and is available in English, German, French, Spanish or Italian. More advanced features, including scrolling text messages, are configured using iTools, a PC based configuration wizard, which is an easy to use and instructive guide to all the functions available.

Universal input
A wide range of temperature and process inputs can be selected using the front panel push buttons without the need for any hardware change. This provides easy on-site set up.

Strain gauge input
Melt pressure and weigh scale inputs can be energised from an internal 10Vdc transducer supply. An automatic shunt calibration routine is provided to remove zero and span offsets. The display on the 32h8i can show a full 5 digit value.

Process alarms
Four internal alarm setpoints are provided. They can be used to energise up to three relay outputs, which can be latched if required. A special mode, known as ‘Alarm Blocking’, is available which ensures that when the unit is powered up an alarm must first enter a good state before the alarm becomes active. This is particularly useful for low alarms which can be blocked while the process is warming up.