Pricing (USD) & Availability
Standard Pricing
$23.61
(Each)
| 1 | $23.610 |
| 5 | $22.430 |
| 10 | $21.300 |
| 25 | $18.990 |
| 50 | $18.610 |
Availability
107 can ship immediately.
Request Lead Time
Minimum Quantity: 1 |
Multiples Of: 1
Overview
+⁄- 10% Tolerance, 1 W, SP22G Conductive Plastic Precision Single Turn Potentiometers
Stainless steel shaft and gold plated terminals. Electrical Angle: 340°. Mechanical Angle: 360° (continuous). Life Shaft Revolutions: 10,000,000. Resistance Tolerance: 10%. Linearity: 1%. Operating Temperature Range : –55°C to +105°C. Power Rating: 1 watt. Insulation Resistance: 1000 Megohms @ 500 VDC. Dielectric Strength: 500 VAC. Output Smoothness: Below 0.1% Starting Torque: 0.7 oz. in. maximum. Options: Tighter tolerances, other resistance values, shaft modifications, sealed construction, center tap.
SP22G: Brass bushing, 1⁄4" shaft diameter SP22GS: Servo mount (ball bearings), 1⁄8" shaft diameter.
Datasheet Available On-Line