ETI Systems - SP22G-5K - 5K Ohm" Industrial Precision Potentiometer - Allied Electronics
Shopping from outside North America?  
en Español
Location: 
All Products

ETI Systems SP22G-5K

ETI Systems - SP22G-5K - Potentiometer,  Precision,  Industrial,  5K Ohm" View larger image View larger image
Image may be a representation.
See specs for product details.

ETI Systems Potentiometer, Precision, Industrial, 5K Ohm"
Mfr. Part#:
SP22G-5K

Allied Stock#: 70089297

 RoHS Compliant Part

 
View More from ETI Systems >>
Pricing (USD) & Availability
Standard Pricing
$23.61 (Each)
1$23.610
5$22.430
10$21.300
25$18.990
50$18.610
Availability

107 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 360° (Continuous)
Diameter, Shaft: 0.250 "
Material, Element: Conductive Plastic
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 1 W
Resistance: 5 Kilohms
Rotational Life: 10 Million Turns
Shaft Style: Radial
Temperature, Operating, Maximum: 125 °C
Temperature, Operating, Minimum: -55 °C
Tolerance: ±10%
Torque: 0.7 Oz-in.
Type: Potentiometer
Weight: 1.1 Oz. (Max.)

Overview

+⁄- 10% Tolerance, 1 W, SP22G Conductive Plastic Precision Single Turn Potentiometers

Stainless steel shaft and gold plated terminals. Electrical Angle: 340°. Mechanical Angle: 360° (continuous). Life Shaft Revolutions: 10,000,000. Resistance Tolerance: 10%. Linearity: 1%. Operating Temperature Range : –55°C to +105°C. Power Rating: 1 watt. Insulation Resistance: 1000 Megohms @ 500 VDC. Dielectric Strength: 500 VAC. Output Smoothness: Below 0.1% Starting Torque: 0.7 oz. in. maximum. Options: Tighter tolerances, other resistance values, shaft modifications, sealed construction, center tap.

SP22G: Brass bushing, 1⁄4" shaft diameter SP22GS: Servo mount (ball bearings), 1⁄8" shaft diameter.

  • Datasheet Available On-Line