Location: 
All Products

ETI Systems MW22B-10-10K

ETI Systems - MW22B-10-10K - Pot;  Wirewound;  Rest 10 Kilohms;  Panel;  10 Turns;  Pwr-Rtg 2W;  Shaft Dia 0.25In View larger image View larger image
Image may be a representation.
See specs for product details.

ETI Systems Pot; Wirewound; Rest 10 Kilohms; Panel; 10 Turns; Pwr-Rtg 2W; Shaft Dia 0.25In
Mfr. Part#:
MW22B-10-10K

Allied Stock#: 70089272

 RoHS Compliant Part

 
View More from ETI Systems >>
Pricing (USD) & Availability
Standard Pricing
$14.07 (Each)
1$14.070
5$13.370
10$11.360
Availability

341 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 3600 °
Brand/Series: MH22B Series
Diameter, Shaft: 0.25 "
Dielectric Strength: 1000 VAC
Dimensions: 0.88" Dia. x 0.75" L
Insulation Resistance: 1000 Megohms
Linearity: ±0.25 %
Material, Element: Wirewound
Mounting Type: Panel Mount
Number of Turns: 10
Power Rating: 2 W
Resistance: 10 Kilohms
Resolution: 0.016 %
Rotational Life: 1000000 Revolutions
Temperature Coefficient: ±20 ppm/°C
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solder Lug
Thread Length: 1⁄4-32
Tolerance: ±5 %
Torque: 1.4 Oz./in.
Type: Potentiometer

Overview

Brass bushing, stainless steel slotted shaft and gold-plated terminals. Resistance Tolerance: 5%. Operating Temperature Range: –55°C to +105°C. Insulation Resistance: 100 MΩ minimum at 500 VDC. Dielectric Strength: 1000 VAC minimum. Starting Torque: 1.4 Oz. in. maximum. Stop Strength: 48 Oz. in. Options: Other resistance values, shaft modifications, sealed construction, high torque, slipping clutch, servo mount, multiple gangs. See page for turn counting dials.

MW22B-10. Ten-Turn wirewound (MW22B-10) features 1,000,000 turns life and 0.25% linearity. 2 Watts @ 70°C. MW22B-5. Five-Turn wirewound features 500,000 turns life and 0.3% linearity. 1 Watt @ 70°C. MW22B-3. Three-Turn wirewound features 300,000 turns life and 0.50% linearity. 1 Watt @ 70°C.

Recommended for medical equipment, test and lab equipment, industrial applications.