ETI Systems MW12B-10L-10K
Potentiometer Wirewound 5 Turns 1 kOhms Power 1W MW12 Series Rear Terminals
Mfr. Part #: MW12B-10L-10K / RS Stock #: 70089339
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$105.74
5
$99.40
10
$94.11
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1000 VAC
Element Material
Wirewound
Insulation Resistance
1000 MOhms
Linearity
0.25 %
Maximum Operating Temperature
105 °C
Mechanical Angle
3600 °
Minimum Operating Temperature
-55 °C
Mounting Type
Bushing Mount
Number of Turns
10
Power Rating
1 W
Primary Type
Potentiometers
Resistance
10 Kiloohms
Resolution
0.021 %
Rotational Life
1000000 Revolutions
Shaft Diameter
0.125 In.
Temperature Coefficient
±20 ppm/°C
Termination
Solder Lugs
Tolerance
0.03 %
Torque
0.4 oz/in
Type
Rotary
Overview
MW12 Precision Wirewound Multi-Turn Potentiometers
Brass bushing, stainless steel shaft and gold plated terminals. - Life Shaft Revolutions: 1,000,000. - Resistance Tolerance: 3%. - Linearity: 0.25%. - Power Rating: 1.5 watts @ 70?C. - Operating Temperature Range: -55?C to +105?C. - Insulation Resistance: 100 Megohms minimum at 500 VDC. - Dielectric Strength: 1000 VAC minimum. - Rotational Torque: 0.4 oz. in. maximum. - Stop Strength: 20 oz. in. - Options: 3 and 5 turn models, other resistance values, hybrid element, shaft modifications, sealed construction, servo mount. See page for turns counting dials.
Recommended for medical equipment (non-life support), test and lab equipment, industrial applications.
Brass bushing, stainless steel shaft and gold plated terminals. - Life Shaft Revolutions: 1,000,000. - Resistance Tolerance: 3%. - Linearity: 0.25%. - Power Rating: 1.5 watts @ 70?C. - Operating Temperature Range: -55?C to +105?C. - Insulation Resistance: 100 Megohms minimum at 500 VDC. - Dielectric Strength: 1000 VAC minimum. - Rotational Torque: 0.4 oz. in. maximum. - Stop Strength: 20 oz. in. - Options: 3 and 5 turn models, other resistance values, hybrid element, shaft modifications, sealed construction, servo mount. See page
Recommended for medical equipment (non-life support), test and lab equipment, industrial applications.