Location: 
All Products

ETI Systems LCP12A-50-10K

ETI Systems - LCP12A-50-10K - Pot, Precision; Cnd Pl; Rest 10 Kilohms; Linear; Pwr-Rtg 0.7W; Shaft Dia 0.125in View larger image View larger image
Image may be a representation.
See specs for product details.

ETI Systems Pot, Precision; Cnd Pl; Rest 10 Kilohms; Linear; Pwr-Rtg 0.7W; Shaft Dia 0.125in
Mfr. Part#:
LCP12A-50-10K

Allied Stock#: 70089352

 RoHS Compliant Part

 
View More from ETI Systems >>
Pricing (USD) & Availability
Standard Pricing
$162.60 (Each)
1$162.600
5$154.470
10$146.740
25$125.760
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LCP12 Series
Diameter, Shaft: 0.125 "
Dielectric Strength: 500 VAC
Dimensions: 3" L x 0.5" W x 0.4378" H
Electrical Travel: 2 in. ± 0.002 in.
Function: Position
Insulation Resistance: 1000 Megohms
Length, Housing: 3 in. ± 0.04 in.
Linearity: ±0.7 %
Material, Element: Conductive Plastic
Mechanical Travel: 2 in. + 0.1 in.
Power Rating: 700 mW
Resistance: 10 Kilohms
Resistance, Tolerance: ± 20%
Resolution: Infinite
Rotational Life: 20000000 Strokes
Taper: Linear
Technology: Resistive
Temperature Coefficient: ±400 ppm/°C
Terminal Spacing: 2.75 in. ± 0.02 in.
Tolerance: ±20 %
Type: Linear Resistive
Weight: 10 to 35 g

Overview

Thermoset plastic housing, stainless steel shaft and gold plated terminals. Life Expectancy: 20,000,000 shaft reciprocating motions. Resistance Tolerance: 20%. Output Smoothness: 0.1%. Operating Temperature Range: –30°C to +105°C. Insulation Resistance: 1000 MΩ @ 500 VDC. Dielectric Strength: 500 VAC. Stop Strength: 20 Oz. In. Options: Tighter tolerances, other resistance values, sealed construction.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.