Location: 
All Products

ETI Systems J50-CR20-SMB

ETI Systems - J50-CR20-SMB - Joystick;  Heavy Duty;  2 Axis;  Rest 10 Kilohms;  Lin 3%;  Pwr-Rtg 0.2 W;  Tol 15% View larger image View larger image
Image may be a representation.
See specs for product details.

ETI Systems Joystick; Heavy Duty; 2 Axis; Rest 10 Kilohms; Lin 3%; Pwr-Rtg 0.2 W; Tol 15%
Mfr. Part#:
J50-CR20-SMB

Allied Stock#: 70089175

 RoHS Compliant Part

 
View More from ETI Systems >>
Pricing (USD) & Availability
Standard Pricing
$639.85 (Each)
1$639.850
5$588.660
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Black Ball Knob
Insulation Resistance: 1000 Megohms
Length, Actuator: 4" (101.6 mm)
Linearity: ±3 %
Material, Element: Conductive Plastic
Material, Housing: Aluminum
Material, Knob: Hard Plastic
Number of Axis: 2
Power Rating: 0.2 W
Primary Type: Heavy Industrial
Resistance: 10 Kilohms
Temperature, Operating: -20 to +65 °C
Tolerance: ±15 %
Type: Joystick
Weight: 11 Oz

Overview

Joystick, 10 Kiloohms Resistance, ± 3% Linearity, 0.2 W Power

ETI Systems is the licensed distributor in North America for Oliver Control Systems (OCS) joysticks.

Typical Applications:
Camera Controls — Cranes and Gantries — Medical Equipment — Handheld Remote Controls — Positional Measurement Systems — Lighting Rigs — Optical Systems — Electric Vehicles
Heavy-duty industrial quality joystick. Spring return mechanism with 60° deflection angle. Above panel height of 4" with 1" ball knob. Below panel depth of 2". Includes full range 10K ohm precision potentiometers, mounting bracket and protective rubber boot. Life cycle rated at 5 million operations at temperatures between –20°C to +65°C. Options: Single or triple axis, friction clutch, center detent, direction switches, pushbuttons, center tap and inductive potentiometers.

  • Two Axis Joystick
  • 4" Handle Height
  • 60° Deflection Angle (±30°)
  • Ball Knob
  • Spring Return to Center
  • Circular Deflection Pattern
  • 10K Ohm Precision Potentiometer
  • Protective Rubber Boot (IP65 Rating Above Panel)
  • Panel Mounting Bracket
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.