Location: 
All Products

ETI Systems J3R-I-10K

ETI Systems - J3R-I-10K - Joystick;  Rocker Pot;  1 Axis;  Rest 10 Kilohms;  Lin 3%;  Pwr-Rtg 0.1 W;  Op Lvr Ang 30Deg View larger image View larger image
Image may be a representation.
See specs for product details.

ETI Systems Joystick; Rocker Pot; 1 Axis; Rest 10 Kilohms; Lin 3%; Pwr-Rtg 0.1 W; Op Lvr Ang 30Deg
Mfr. Part#:
J3R-I-10K

Allied Stock#: 70089376

 RoHS Compliant Part

 
View More from ETI Systems >>
Pricing (USD) & Availability
Standard Pricing
$134.13 (Each)
1$134.130
5$120.720
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Black Rocker
Insulation Resistance: 1000 Megohms
Linearity: ±3 %
Material, Element: Conductive Plastic
Material, Housing: Thermoplastic
Material, Knob: Gold Plated Brass
Number of Axis: 1
Power Rating: 0.1 W
Primary Type: Fine Precision
Resistance: 10 Kilohms
Temperature, Operating: -20 to +65 °C
Type: Joystick
Weight: 0.7 Oz

Overview

Joystick, 10 Kiloohms Resistance, ± 5% Linearity, 0.1 W Power

ETI Systems is the licensed distributor in North America for Oliver Control Systems (OCS) joysticks.

Typical Applications:
Camera Controls — Cranes and Gantries — Medical Equipment — Handheld Remote Controls — Positional Measurement Systems — Lighting Rigs — Optical Systems — Electric Vehicles
Small and accurate fingertip proportional control with spring return mechanism and 30° deflection angle. Plastic conductive 10K ohm potentiometer provides for life expectancy of 2 million operations at temperatures between –20°C to +65°C. Includes mounting bracket. Options: Alternate potentiometer values, spring return to one end, center tap.

  • Single Axis Joystick
  • 0.72" Rocker Handle Height
  • 30° Deflection Angle (±15°)
  • Spring Return to Center
  • 10K Ohm Precision Potentiometer
  • Mounting Bracket
  • IP54 Rating