Location: 
All Products

ETI Systems J3L-IA10-SB

ETI Systems - J3L-IA10-SB - Joystick; Wide Angle; 1 Axis; Lin 5%; Op Lvr Ang 20 to 25Deg View larger image View larger image
Image may be a representation.
See specs for product details.

ETI Systems Joystick; Wide Angle; 1 Axis; Lin 5%; Op Lvr Ang 20 to 25Deg
Mfr. Part#:
J3L-IA10-SB

Allied Stock#: 70089180

 RoHS Compliant Part

 
View More from ETI Systems >>
Pricing (USD) & Availability
Standard Pricing
$159.59 (Each)
1$159.590
5$144.970
10$139.690
25$133.250
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Black Flat Knob
Insulation Resistance: 1000 Megohms
Linearity: ±5 %
Material, Element: Conductive Plastic
Material, Housing: Thermoplastic
Number of Axis: 1
Power Rating: 0.1 W
Primary Type: Fine Precision
Resistance: 10 Kilohms
Temperature, Operating: -20 to +60 °C
Tolerance: ±20 %
Type: Joystick
Weight: 21 Oz

Overview

Features:
  • Single Axis Joystick
  • 1.71" Rocker Handle Height
  • 40° Deflection Angle (±20°)
  • Cylindrical Knob
  • Spring Return to Center
  • 10 Kilohms Precision Potentiometer
  • Protective Rubber Boot (IP65 Rating Above Panel)