Location: 
All Products

ETI Systems J30H-XYZ-B-S-1

ETI Systems - J30H-XYZ-B-S-1 - Joystick; Hall Effect; 3 Axis; Rest 100 Kilohms; Lin 3% View larger image View larger image
Image may be a representation.
See specs for product details.

ETI Systems Joystick; Hall Effect; 3 Axis; Rest 100 Kilohms; Lin 3%
Mfr. Part#:
J30H-XYZ-B-S-1

Allied Stock#: 70089178

 RoHS Compliant Part

 
View More from ETI Systems >>
Pricing (USD) & Availability
Standard Pricing
$244.44 (Each)
1$244.440
5$232.220
10$220.610
25$217.010
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Black Grip Knob
Insulation Resistance: 100 Megohms
Length, Actuator: 1.1" (27.94 mm)
Linearity: ±3 %
Material, Housing: Thermoplastic
Mounting Type: Drop-In
Number of Axis: 3
Primary Type: Fine Precision
Resistance: 100 Kilohms
Temperature, Operating: -20 to +60 °C
Type: Joystick

Overview

Hall Effect Joystick

ETI Systems is the licensed distributor in North America for Oliver Control Systems (OCS) joysticks.

Typical Applications:
Camera Controls — Cranes and Gantries — Medical Equipment — Handheld Remote Controls — Positional Measurement Systems — Lighting Rigs — Optical Systems — Electric Vehicles
Low-profile industrial quality joystick. Spring return mechanism with 30° deflection angle and Z axis (twist) control knob. Above panel height of 2.56". Below panel depth of 1.54". Includes full range 10K ohm precision potentiometer and protective rubber booty. Life cycle rated at 2 million operations at temperatures between –20°C to +60°C. Options: Single axis (X or Y) with Z axis control knob, Z axis control knob only.

  • Three Axis Joystick
  • 2.56" Rocker Handle Height
  • 30° Deflection Angle (±15°)
  • Z Axis Twist Knob (±30°)
  • Spring Return to Center on All Three Axis
  • Circular Deflection Pattern
  • 10K Ohm Precision Potentiometer
  • Protective Rubber Boot (IP65 Rating Above Panel)