ETI Systems DC27L-1/4
Counting Dial, 10 Turns, Dia: 1-1/ 16 in (27mm), Panel: 1.24 in (31.5mm), Black
Mfr. Part #: DC27L-1/4 / RS Stock #: 70089167
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$99.33
5
$94.36
10
$92.38
25
$90.39
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dial Type
Digital
Diameter
1.063 mm ; 27 in
Finish
Black
For Use With
Potentiometers
Housing Material
Plastic
Knob Diameter
1.063 in
Mounting Type
Panel Mount
Number of Turns
10
Panel Thickness
1.24 in.
Range
999 Turns
Shaft Diameter
0.25” (6.35mm) in
Overview
Precision Turns Counting Dials
- Model DC27L. 11/16" dia. concentric dial counts 1-10 turns. Over the center lock. Accepts 1/4" shaft dia. High temp. black plastic housing. Other shaft sizes available on special order.
- Model DC27FL. 11/16" dia. concentric dial counts 1-10 turns. Similar to the DC27L but provides a low, compact profile. Over the center lock. Accepts 1/4" shaft dial. High temperature black plastic housing. Other shaft sizes available on special order.
?Datasheet Available On-Line
- Model DC27L. 11/16" dia. concentric dial counts 1-10 turns. Over the center lock. Accepts 1/4" shaft dia. High temp. black plastic housing. Other shaft sizes available on special order.
- Model DC27FL. 11/16" dia. concentric dial counts 1-10 turns. Similar to the DC27L but provides a low, compact profile. Over the center lock. Accepts 1/4" shaft dial. High temperature black plastic housing. Other shaft sizes available on special order.
?Datasheet Available On-Line