Location: 
All Products

Essentra Components WHC-1000-01

Essentra Components - WHC-1000-01 - Clip;  Wire Harness Clip;  UV Stabilized Nylon;  0.19 in.;  1 in.;  0.5 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Essentra Components Clip; Wire Harness Clip; UV Stabilized Nylon; 0.19 in.; 1 in.; 0.5 in.
Mfr. Part#:
WHC-1000-01

Allied Stock#: 70209001

 RoHS Compliant Part

 
View More from Essentra Components >>
Pricing (USD) & Availability
Standard Pricing
$0.199 (Each)
1$0.199
500$0.185
1000$0.173
Availability

25716 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Ideal for securing, insulating and routing cable wiring, piping, tubing, components and fiber optics
Brand/Series: WHC Series
Diameter, Holding: 1 in.
Diameter, Inner: 0.204 in.
Hole to Hole Center: 0.19 In.
Material: Polyamide (PA66), Nylon 6/6
Product Type: Wire Harness Clip
Type: Clip, fixed
Width: 0.5 in.

Overview

Wire Harness Clip, Material UV Stabilized Nylon, Inner Diameter 0.156 in. and 0.204 in.

  • Wire Harness
  • Cable and Wire Can Be Installed or Removed for Repair Without Removing Clamp
  • Mounts With Screws, Mounting Buttons or Rivets
  • Material: Nylon 6/6, RMS-01
  • Color: Natural