Essentra Components LCBS-TM-8-19
CB Spt,Thread Male,Natural,1K/Bag
Mfr. Part #: LCBS-TM-8-19 / RS Stock #: 70465217
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.79
2000
$0.67
4000
$0.64
6000
$0.61
8000
$0.58
10000
$0.55
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Natural
Material
RMS-19 ; Nylon 6/6
Series
Screw & Lock Support - Locking, Bayonet Nose, Threaded Male Series
Temperature Range
-40 to 230 F
Thread Length
.30 in. (7.6 mm) in
Overview
PCB Support,Top Hole: Snap Lock, .157 in (4 mm) Hole, .062 in (1.6 mm) Max Panel / Bottom Hole: #6-32 Male Thread, .500 in (12.7 mm) Spacer
Features:
Body Diameter: .28 in (7.1 mm)
Compatible Thread Sizes (All): #6-32
Hole Diameter A: .157 in (4 mm)
Locking Head Height A: .40 in (10.2 mm)
Maximum Panel Thickness A: .062 in (1.6 mm)
Panel Thickness A Range: .062 in (1.6 mm)
Spacer Length: .500 in (12.7 mm)
Thread Length: .30 in (7.6 mm)
Color: Natural
Full Material: Nylon 6/6
Hole A Fix Type: Snap Lock
Hole B Fix Type: Male Thread
Material: Nylon
Style: 1
Features: