Location: 
All Products

Essentra Components KKL-4-RT

Essentra Components - KKL-4-RT - Clamp;  Adhesive;  3/4 in.;  3/4 in.;  1/16in.;  1/2 in.;  Gray View larger image View larger image
Image may be a representation.
See specs for product details.

Essentra Components Clamp; Adhesive; 3/4 in.; 3/4 in.; 1/16in.; 1/2 in.; Gray
Mfr. Part#:
KKL-4-RT

Allied Stock#: 70209013

 RoHS Compliant Part

 

Resources

View KKL-4-RT Datasheet Datasheet

View More from Essentra Components >>
Pricing (USD) & Availability
Standard Pricing
$0.354 (Each)
1$0.354
5$0.322
Availability

1594 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KWIK KLIP Series
Color: Black
Diameter, Bundle: 0.5 In.
Diameter, Inner: 0.25 In.
Features: Heat Stabilized
Flammability Rating: UL94 V-2
Height: 9/16 In.
Length, Base: 3⁄4 in.
Material: Polyvinyl Chloride (PVC)
Mounting Type: Adhesive
Product Type: Adhesive
Protection Class: Kwik-Klip
Special Features: Adhesive Mount, Locking
Thickness: 1⁄16 in.
Type: Clip, adhesive back
Width: 0.75" <3/4> (19.1mm)
Width, Base: 0.75 in.

Overview

Adhesive Clamp Type, PVC RMS-04, Kwik Klip Type "D" Clamp

Material. PVC, RMS-04, Color: Gray