Skip to content

Essentra Components HURCBH-3-01

Cable Clamp; Half U; Fir Tree Mnt; Bundle Dia .188in; Nyl 6/6; UL94V-2; Natural

Mfr. Part #: HURCBH-3-01 / RS Stock #: 70909329

Essentra Components

Essentra Components HURCBH-3-01

Mfr. Part #: HURCBH-3-01
RS Stock #: 70909329

Description

Cable Clamp; Half U; Fir Tree Mnt; Bundle Dia .188in; Nyl 6/6; UL94V-2; Natural

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.29

2000

$0.2465

4000

$0.2349

6000

$0.2233

8000

$0.2117

10000

$0.2001

12000

$0.1885

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
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
Cable Clamp - Half U, Fir Tree Mount, .188 in Bundle, Natural, N/A

Features:
  • Base Length: .56 in (14.2 mm)
  • Base Width: .30 in (7.6 mm)
  • Compatible Cable Diameter Range: .188 in (4.8 mm)
  • Compatible Hole Diameter: .250 in (6.4 mm)
  • Maximum Compatible Cable Diameter: .188 in (4.8 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness: .250 in (6.4 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness Range: .250 in (6.4 mm)
  • Adjustability: N/A
  • Color: Natural
  • Full Material: Nylon 6/6
  • Material: N/A
  • Mounting Method: N/A