Essentra Components GRO150061A
Grommet; Flexible PVC; Hole Dia .375in; ID 1.250in; H .375in; Black; Pk 1000
Mfr. Part #: GRO150061A / RS Stock #: 70912449
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$1.43
2000
$1.33
3000
$1.29
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Overview
Open Hole Grommet: 1.500 in Compatible Hole Diameter, 1.250 in Inside Diameter, N/A Maximum Cable Diameter
Features:
Compatible Cable Diameter Range: N/A
Compatible Hole Diameter: 1.500 in (38.1 mm)
Hole Diameter: 1.500 in (38.1 mm)
Inside Diameter: 1.250 in (31.8 mm)
Maximum Compatible Cable Diameter: N/A
Minimum Compatible Cable Diameter: N/A
Overall Diameter: 1.813 in (46.1 mm)
Overall Height: .375 in (9.5 mm)
Panel Thickness: .063 in (1.6 mm)
Color: Black
Full Material: Flexible Polyvinyl Chloride
Material: PVC
Type: Hole Grommet
Features: