Essentra Components GR3406A
Grommet; Rubber, SBR; Hole Dia 2.500in; ID 2.250in; H .750in; Black; Pk 175
Mfr. Part #: GR3406A / RS Stock #: 70912407
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$4.09
500
$3.84
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Overview
Open Hole Grommet: 2.500 in Compatible Hole Diameter, 2.250 in Inside Diameter, N/A Maximum Cable Diameter
Features:
Compatible Cable Diameter Range: N/A
Compatible Hole Diameter: 2.500 in (63.5 mm)
Hole Diameter: 2.500 in (63.5 mm)
Inside Diameter: 2.250 in (57.2 mm)
Maximum Compatible Cable Diameter: N/A
Minimum Compatible Cable Diameter: N/A
Overall Diameter: 3.000 in (76.2 mm)
Overall Height: .750 in (19.1 mm)
Panel Thickness: .375 in (9.5 mm)
Color: Black
Full Material: SBR
Material: Rubber
Type: Hole Grommet
Features: