Location: 
All Products

Essentra Components EFA04-14-ASS

Essentra Components - EFA04-14-ASS - Reel,  Fiber;  30 mm (Inner),  32 mm (Outer);  Black;  Flame Retardant Polyamide 6 View larger image View larger image
Image may be a representation.
See specs for product details.

Essentra Components Reel, Fiber; 30 mm (Inner), 32 mm (Outer); Black; Flame Retardant Polyamide 6
Mfr. Part#:
EFA04-14-ASS

Allied Stock#: 70208652

 RoHS Compliant Part

 
View More from Essentra Components >>
Pricing (USD) & Availability
Standard Pricing
$4.97 (Each)
1$4.975
25$4.589
Availability

87 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EFA04 Series
Color: Black
Diameter, Inner: 60 mm
Diameter, Outer: 72 mm
Height: 0.488" (12.4mm)
Length: 2.834" (72mm)
Material: Nylon 6
Number of Holes: 8
Protection Class: Reel, Fiber
Quantity: 100/Bag
Radius: 30 mm (Inner), 32 mm (Outer)
Special Features: Flame Retardant
Type: Clip, circular - multilevel

Overview

Fiber Reel, 8 Holes, Black Color, Flame Retardant Polyamide 6 Material

Material: Flame Retardant Polyamide 6 (UL 94V0). Color: Black.
Variable radius storage options. Can accommodate bare to ruggedized fiber.