Location: 
All Products

Essentra Components EFA04 04 ASS

Essentra Components - EFA04 04 ASS - Reel,  Fiber;  Flame Retardant Polyamide 6 (UL 94V0);  Black;  2.8 in.;  62 mm;  4 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Essentra Components Reel, Fiber; Flame Retardant Polyamide 6 (UL 94V0); Black; 2.8 in.; 62 mm; 4 mm
Mfr. Part#:
EFA04 04 ASS

Allied Stock#: 70208651

 RoHS Compliant Part

 
View More from Essentra Components >>
Pricing (USD) & Availability
Standard Pricing
$3.71 (Each)
1$3.710
25$3.180
50$3.040
100$2.930
Availability

197 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black
Diameter, Hole: 2.8 in.
Diameter, Inner: 50 mm
Diameter, Outer: 62 mm
Fiber Storage, Maximum: 2700 mm of 900 micron Fiber
Height: 0.157" (4mm)
Length: 2.44" (62mm)
Material: Nylon 6
Mounting Type: Adhesive
Number of Holes: 8
Protection Class: Reel, Fiber
Quantity: 100/Bag
Special Features: Flame Retardant
Type: Clip, circular - multilevel

Overview

Flame Retardant Polyamide 6 (UL 94V0) Body, Fiber Reels

Material: Flame Retardant Polyamide 6 (UL 94V0). Color: Black.
Fiber reel is a polyamide 6 body material variable radius storage options, can be screw mounted.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.