Essentra Components CTR008A
Cable Tie; Releasable; Nylon; Natural; Length 7.9 in; 50LB
Mfr. Part #: CTR008A / RS Stock #: 70905557
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.10613
200
$0.10401
500
$0.10082
1000
$0.09976
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Length
7.50 in
Series
Standard Cable Ties - Releasable Series
Overview
Cable Ties; Releasable, Natural Nylon. 7.870 in long,.190 in wide
Features:
Cable Bundle Diameter Range: 2.17 in (55.1 mm)
Maximum Cable Bundle Diameter: 2.17 in (55.1 mm)
Minimum Cable Bundle Diameter: 2.17 in (55.1 mm)
Minimum Loop Tensile Strength: 50 lbs (22.7 kg)
Overall Length: 7.870 in (199.9 mm)
Overall Width: .190 in (4.8 mm)
Coating: Uncoated
Color: Natural
Full Material: Nylon 6/6
Head Type: Releasable
Hole Type: No Screw Hole
Material: Nylon
Tooth Material: Nylon
Features: