Essentra Components CH-2-01
Cable Clamp; Hanger; Natural; 5/8 in Max Bundle Dia.
Mfr. Part #: CH-2-01 / RS Stock #: 70905130
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.17529
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
Natural Nylon Cable Clamp - Hanger. Suited for a maximum cable diameter of .625 in (15.9 mm)
Features:
Compatible Cable Diameter Range: .625 in (15.9 mm)
Maximum Compatible Cable Diameter: .625 in (15.9 mm)
Maximum Operating Temperature: 185 °F (85 °C)
Minimum Operating Temperature: -40 °F (-40 °C)
Minimum Panel Thickness: .031 in (0.8 mm)
Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
Panel Thickness Range: .031 in (0.8 mm)
Adjustability: N/A
Color: Natural
Full Material: Nylon 6/6
Material: Nylon
Mounting Method: N/A
Style: 1
Type: 1
Features: