Essentra Components CCP005A
Cable Clamp; Plug-In; Locking; Bundle Dia 18mm; Nylon 6/6; UL94V-2; Gray
Mfr. Part #: CCP005A / RS Stock #: 70909311
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.18
500
$1.12
1000
$1.09
2500
$1.07
5000
$1.05
10000
$1.02
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Overview
Cable Clamp - Plug In, Locking,Gray, Nylon, .709 in
Features:
Base Length: 1.181 in (30 mm)
Base Width: .984 in (25 mm)
Compatible Cable Diameter Range: .630 - .709 in (16 - 18 mm)
Compatible Hole Diameter: .189 in (4.8 mm)
Maximum Compatible Cable Diameter: .709 in (18 mm)
Maximum Operating Temperature: 185 °F (85 °C)
Minimum Compatible Cable Diameter: .630 in (16 mm)
Minimum Operating Temperature: -40 °F (-40 °C)
Minimum Panel Thickness: N/A
Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
Panel Thickness Range: N/A
Adjustability: N/A
Color: Gray
Full Material: Nylon 6/6
Material: N/A
Mounting Method: N/A
Features: