Essentra Components CBSS-8-01
Spacer; Stacking; Natural; 1/2 in
Mfr. Part #: CBSS-8-01 / RS Stock #: 70906766
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.31629
2000
$0.30048
3000
$0.29099
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Overview
PCB Support - Mounting Hole/Locking Arrowhead - Natural Nylon .429 in (10.9 mm) Spacer
Features:
Hole Diameter A: .157 in (4 mm)
Hole Diameter B: .157 in (4 mm)
Locking Head Height B: .22 in (5.6 mm)
Maximum Operating Temperature: 185 °F (85 °C)
Maximum Panel Thickness B: .078 in (2 mm)
Minimum Operating Temperature: -40 °F (-40 °C)
Minimum Panel Thickness B: .030 in (0.8 mm)
Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
Panel Thickness B Range: .030 - .078 in (0.8 - 2 mm)
Spacer Length: .429 in (10.9 mm)
Color: Natural
Full Material: Nylon 6/6
Hole A Fix Type: Mounting Hole
Hole B Fix Type: Locking Arrowhead
Material: Nylon
Special Features: Stackable. Top off with MB-1-156.
Special Features (All): Stackable. Top off with MB-1-156.
Features: