Essentra Components CBDLS435A
Spacer; Dual Locking Arrowhead; Length .875in; Nylon 6/6; UL94V-2; Natural
Mfr. Part #: CBDLS435A / RS Stock #: 70909115
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.27962
2000
$0.26284
5000
$0.25166
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Nylon
Series
PCB Supports - Locking Arrowhead, Tension Wings Series
Overview
PCB Support - Locking Arrowhead/Locking Arrowhead - Natural Nylon .875 in (22.2 mm) Spacer
Features:
Hole Diameter A: .187 in (4.7 mm)
Hole Diameter B: .187 in (4.7 mm)
Locking Head Height A: .23 in (5.8 mm)
Locking Head Height B: .23 in (5.8 mm)
Maximum Operating Temperature: 185 °F (85 °C)
Maximum Panel Thickness A: .078 in (2 mm)
Maximum Panel Thickness B: .078 in (2 mm)
Minimum Operating Temperature: -40 °F (-40 °C)
Minimum Panel Thickness A: .030 in (0.8 mm)
Minimum Panel Thickness B: .030 in (0.8 mm)
Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
Panel Thickness A Range: .030 - .078 in (0.8 - 2 mm)
Panel Thickness B Range: .030 - .078 in (0.8 - 2 mm)
Spacer Length: .875 in (22.2 mm)
Color: Natural
Full Material: Nylon 6/6
Hole A Fix Type: Locking Arrowhead
Hole B Fix Type: Locking Arrowhead
Material: Nylon
Style: 1
Features: