Location: 
All Products

Essentra Components BT-8-01-NT-100PK

Essentra Components - BT-8-01-NT-100PK - Tie;  Nylon 6/6;  2-3/8 in. (Max.);  8.75 in.;  13/64 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Essentra Components Tie; Nylon 6/6; 2-3/8 in. (Max.); 8.75 in.; 13/64 in.
Mfr. Part#:
BT-8-01-NT-100PK

Allied Stock#: 70208590

 RoHS Compliant Part

 

Resources

View BT-8-01-NT-100PK Datasheet Datasheet

View More from Essentra Components >>
Pricing (USD) & Availability
Standard Pricing
$9.77 (Pack of 100)
1$9.770
50$9.220
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BT Series
Color: Natural
Diameter, Inner: 2-3/8 "
Diameter, Outer: 2-3⁄8 in. (Max.)
Length: 8.75" (222.25mm)
Material: Nylon 6/6
Material, Clamp: Nylon 6⁄6
Protection Class: Tie, Beaded
Quantity: 100
Special Features: Releasable
Width: 3/8 in.

Overview

Nylon 6/6 Clamp, 4 in. to 12.75 in. Length, Beaded Ties

Material: Nylon 6/6, RMS-01. Color: Natural.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.