Essentra Components AKKL-8710A-RT
Kwik Klip, Adjustable; Adhesive Backed; 0.8 in.; 0.875 to 1.00 in.; Natural
Mfr. Part #: AKKL-8710A-RT / RS Stock #: 70905151
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.44
300
$1.38
500
$1.34
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70208545
Bundle Diameter
0.875 to 1 in
Color
Natural
Inner Diameter
0.875-1 in
Material
Polyamide (PA66) ; Nylon 6/6
Mounting Type
Adhesive
Primary Type
Clip
Product Type
Adhesive Backed
Protection Class
Kwik-Klip
Special Features
Adhesive Mount
Thickness
0.8 in. in
Type
Adhesive Back
Overview
Adhesive Backed Clamp, Thickness 0.8 in., Adjustable Kwik Klip
Features:
Handles Dozens of Routing Jobs
Reduces Inventory Because Four Sizes Adjust to Any Holding Diameter from 5/16" to 1" (7.9-25.4 mm)
Locks Securely and Can Be Easily Re-Opened for Routing Changes
Parts Available with Adhesive Backing, RMS-15
Material: Nylon 6/6, RMS-01; Flame Retardant Nylon, RMS-19
Color: Natural
Also Available in Flame Retardant Material and without Adhesive Backing — Contact Allied for Quote
Features: