EPtronics Inc LD200W-445-C0450-RD
Power Supply,AC-DC,445V@0.45A,90-305VIn,Encapsulated,LED Driver,200W,PFC,LD Seri
Mfr. Part #: LD200W-445-C0450-RD / RS Stock #: 70537749
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$88.73
2
$83.18
5
$78.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output
445VDC@0.45A
Output Current
0.45 A
Output Power
200 W
Output Voltage
445 VDC
Special Features
Constant Current Operation ; 0-10 V or Resistance Dimmable
Type
LED Driver
Overview
The LD200W LED driver from EPtronics is a high quality and reliable driver that is an ideal choice for powering LED packages and arrays. This driver is available in constant current or constant voltage varieties with 0-10 V, resistance and PWM dimming options.