Location: 
All Products

EPCOS B88069X720S102

EPCOS - B88069X720S102 - Surge Arrestor;  90 V + 20%;  1 pF (Max.)@ 1MHz;  EC Series View larger image View larger image
Image may be a representation.
See specs for product details.

EPCOS Surge Arrestor; 90 V + 20%; 1 pF (Max.)@ 1MHz; EC Series
Mfr. Part#:
B88069X720S102

Allied Stock#: 70102726

 RoHS Compliant Part

 
View More from EPCOS >>
Pricing (USD) & Availability
Standard Pricing
$0.855 (Each)
1$0.855
25$0.813
100$0.772
250$0.693
Availability

313 can ship immediately.

600 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EC Series
Capacitance, Off-State: 1 pF (Max.) @ 1MHz
Current, Surge: 5 kA
Dimensions: 6.05mm L x 8mm Dia.
Mounting Type: PCB
Primary Type: Surge Suppressor
Protector Type: 2 Electrode-Arrester
Termination: Leadwires
Voltage, Protection: 90 V ± 20%

Overview

Surge Voltage Protectors. SVPs are gas discharge tubes, hermetically sealed, composed of two or three electrodes properly spaced by insulators and filled with a rare gas. SVPs mainly serve to provide a conductive path for unwanted, excessive transients, which prevents the transient energy and associated voltages from damaging sensitive equipment and components, and from harming personnel.

Electrical Characteristics Common to All Types: Transition Time — 0.1 μs typ. RINS: ≥ 10,000 megohm. Capacitance: 1 pF typ. at 1 MHz. Operating and Storage Temperature Range: –40°C to +90°C.

Two-Electrode Type SVPs. Compact medium-duty two-electrode tubes.

Three-Electrode Type SVPs. These units meet or exceed parameters specified in RUS Specification PE-80.

Features:
  • High Surge Current Capacity at 20 kA Maximum
  • High Insulation Resistance at ≥1010 Ohm
  • Low Capacitance — Down to 1 pF