Location: 
All Products

EPCOS B72220S500K101

EPCOS - B72220S500K101 - Varistor,  Circuit Protection; 65VDC; 135V; 6500A; Metal Oxide; 3800pF; 1W; <25ns; -40deg View larger image View larger image
Image may be a representation.
See specs for product details.

EPCOS Varistor, Circuit Protection; 65VDC; 135V; 6500A; Metal Oxide; 3800pF; 1W; <25ns; -40deg
Mfr. Part#:
B72220S500K101

Allied Stock#: 70102733

 RoHS Compliant Part

 
View More from EPCOS >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 377.
Pricing (USD) & Availability
Standard Pricing
$0.322 (Each)
1$0.322
Availability

377 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Standard Series
Capacitance: 3800 pF
Clamping Voltage: 135 V
Current, Peak: 6500 A
Dimensions: 15.5 mm
Electric Strength: 27 J
Energy Rating: 27 Joules
Mounting Style: Through Hole
Package Type: Leads
Power Rating: 1 W
Technology: Metal Oxide
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Terminal Type: Tinned Copper
Type: MOV
Voltage, AC: 50 VAC
Voltage, DC: 65 VDC
Voltage, Operating: 65 VDC
Voltage, Varistor: 82 V

Overview

Features:
  • Wide Operating Voltage Range 11 … 1100 VRMS
  • High Surge Current Ratings Up to 8 kA
  • No Derating Up to 85°C Ambient Temperature
  • PSpice Models