Location: 
All Products

EPCOS B72220S171K101

EPCOS - B72220S171K101 - VARISTOR 175VRMS 20MM RADIAL View larger image View larger image
Image may be a representation.
See specs for product details.

EPCOS VARISTOR 175VRMS 20MM RADIAL
Mfr. Part#:
B72220S171K101

Allied Stock#: 70102541

 RoHS Compliant Part

 
View More from EPCOS >>
Pricing (USD) & Availability
Standard Pricing
$0.322 (Each)
1500$0.322
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500 |  Multiples Of: 1500

Specifications

Brand/Series: Standard Series
Capacitance: 1000 pF
Clamping Voltage: 455 V
Current, Peak: 8000 A
Energy Rating: 98 Joules
Mounting Style: Through Hole
Package Type: Leads
Technology: Metal Oxide
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Terminal Type: Tinned Copper
Type: MOV
Voltage, AC: 175 VAC
Voltage, DC: 225 VDC
Voltage, Varistor: 270 V

Overview

Applications requiring protection at operating voltage levels as low as 11 volts and as high as 1100 volts with energies rated up to 15000 joules, depending on the device selected.
Typical Protection Applications:
  • Protection of Semiconductors (Diodes, Transistors, Thyristors, ICs, Etc.)
  • Appliances Connected to 110 V or 220 VAC
  • Industrial Equipment Vulnerable to Transients on the AC Power Line (Computers, Traffic Controls, Motor Controllers, Etc.)
  • Protection of Equipment Connected to Telephone or Signal Lines, Such as Security Systems, Railroad Equipment, Fire Alarm Systems, Etc.
  • Arc Suppression Across Relay and Switch Contacts
  • Power Control Equipment for Power Distribution Lines
  • GFI (Ground Fault Interrupters)
    Features:
  • Nanosecond Switching Response Time, <15 ns, with Minimal Lead Length
  • High Transient Current Capability (Up to 100,000 Amps)
  • No Extinguishing or Follow-On Current Limitations
  • Compatible with Automatic Insertion; Tape and Reel Configuration Available on S05, S07, S10 and S14 Series
    Benefits:
  • Eliminates Dangerous Voltage Transients
  • Lowers Overall System Costs by Reducing Downtime and Maintenance Costs
  • Improves Component and System Reliability
  • Reduces EMP/RFI Interference