Location: 
All Products

EPCOS B72220P3381K101

EPCOS - B72220P3381K101 - Varistor SIOV SuperioR MP S20 385V 445pF
Image may be a representation.
See specs for product details.

EPCOS Varistor SIOV SuperioR MP S20 385V 445pF
Mfr. Part#:
B72220P3381K101

Allied Stock#: 70423127

 RoHS Compliant Part

 

Resources

View B72220P3381K101 Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.17 (Each)
20$1.170
100$1.080
200$1.000
400$0.930
Availability

0 can ship immediately.

90 can ship in 10 days.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 2

Specifications

Brand/Series: Standard Series
Current, Peak: 12000 A
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 20mm
Voltage, AC: 385 VAC
Voltage, DC: 505 VDC
Voltage, Varistor: 682 V