Location: 
All Products

EPCOS B72214S151K101

EPCOS - B72214S151K101 - Varistor,  Circuit Protection; 150Vrms; 395V; 4500A; Metal Oxide; 570pF; Wire; 0.6W; 25ns View larger image View larger image
Image may be a representation.
See specs for product details.

EPCOS Varistor, Circuit Protection; 150Vrms; 395V; 4500A; Metal Oxide; 570pF; Wire; 0.6W; 25ns
Mfr. Part#:
B72214S151K101

Allied Stock#: 70102382

 RoHS Compliant Part

 
View More from EPCOS >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 219.
Pricing (USD) & Availability
Standard Pricing
$0.182 (Each)
1$0.182
50$0.173
100$0.165
500$0.142
Availability

219 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Standard Series
Capacitance: 570 pF
Clamping Voltage: 395 V
Current, Peak: 4500 A
Current, Surge: 4500 A
Dimensions: 15.5mm (Ma x .) Dia. x 4.4mm (Ma x .) W x 18.5mm (Ma x .) H
Energy Rating: 40 Joules
Insulation Resistance: ≥10 Megohms (Min.)
Mounting Style: Through Hole
Package Type: Leads
Power Rating: 0.6 W
Technology: Metal Oxide
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Terminal Type: Tinned Copper
Time, Response: 25 ns
Type: MOV
Voltage, AC: 150 VAC
Voltage, DC: 200 VDC
Voltage, Operating: 150 Vrms @ +85 °C, 200 VDC @ +85 °C
Voltage, Varistor: 240 V

Overview

Applications requiring protection at operating voltage levels as low as 11 volts and as high as 1100 volts with energies rated up to 15000 joules, depending on the device selected.

Typical Protection Applications:
  • Protection of Semiconductors (Diodes, Transistors, Thyristors, ICs, Etc.)
  • Appliances Connected to 110 V or 220 VAC
  • Industrial Equipment Vulnerable to Transients on the AC Power Line (Computers, Traffic Controls, Motor Controllers, Etc.)
  • Protection of Equipment Connected to Telephone or Signal Lines, Such as Security Systems, Railroad Equipment, Fire Alarm Systems, Etc.
  • Arc Suppression Across Relay and Switch Contacts
  • Power Control Equipment for Power Distribution Lines
  • GFI (Ground Fault Interrupters)

    Features:
  • Nanosecond Switching Response Time, <15 ns, with Minimal Lead Length
  • High Transient Current Capability (Up to 100,000 Amps)
  • No Extinguishing or Follow-On Current Limitations
  • Compatible with Automatic Insertion; Tape and Reel Configuration Available on S05, S07, S10 and S14 Series

    Benefits:
  • Eliminates Dangerous Voltage Transients
  • Lowers Overall System Costs by Reducing Downtime and Maintenance Costs
  • Improves Component and System Reliability
  • Reduces EMP/RFI Interference
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.