Location: 
All Products

EPCOS B72214P2421K101

EPCOS - B72214P2421K101 - Varistor SIOV AdvanceD MP S14 420V 210pF
Image may be a representation.
See specs for product details.

EPCOS Varistor SIOV AdvanceD MP S14 420V 210pF
Mfr. Part#:
B72214P2421K101

Allied Stock#: 70423122

 RoHS Compliant Part

 

Resources

View B72214P2421K101 Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.770 (Each)
50$0.770
250$0.710
500$0.660
1000$0.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: Standard Series
Current, Peak: 6000 A
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 14mm
Voltage, AC: 420 VAC
Voltage, DC: 560 VDC
Voltage, Varistor: 748 V