Location: 
All Products

EPCOS B72210P2381K101

EPCOS - B72210P2381K101 - Varistor SIOV AdvanceD MP S10 385V 145pF
Image may be a representation.
See specs for product details.

EPCOS Varistor SIOV AdvanceD MP S10 385V 145pF
Mfr. Part#:
B72210P2381K101

Allied Stock#: 70423114

 RoHS Compliant Part

 

Resources

View B72210P2381K101 Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.350 (Each)
50$0.350
250$0.320
500$0.300
1000$0.280
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: Standard Series
Current, Peak: 3500 A
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 10mm
Voltage, AC: 385 VAC
Voltage, DC: 505 VDC
Voltage, Varistor: 682 V