Location: 
All Products

EPCOS B57703M103G40

EPCOS - B57703M103G40 - Epcos 10kOhms 150mW NTC Thermistor,  50s,  8.5 x 6.5 x 17.5mm
Image may be a representation.
See specs for product details.

EPCOS Epcos 10kOhms 150mW NTC Thermistor, 50s, 8.5 x 6.5 x 17.5mm
Mfr. Part#:
B57703M103G40

Allied Stock#: 70423079

 RoHS Compliant Part

 

Resources

View B57703M103G40 Datasheet Datasheet

View More from EPCOS >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.98 (Each)
25$3.980
50$3.680
100$3.410
250$3.190
Availability

0 can ship immediately.

4166 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Brand/Series: B577 Series
Resistance: 10 kilohms
Tolerance: 1 %
Type: NTC

Overview

M703 Series Probe Assemblies
Brought to you by Epcos, the M703 Series of probe assemblies are surface temperature measurement. Designed for chassis mounting, the probes are quick and easy to mount and boast a high rate of accuracy. The M703 Series probe assemblies have aluminum housing, and the electrically insulated terminal wires are made from tinned copper.